Draper 19722 DIY Series 61 Piece Tool Kit

Order Code:

91-7132

Brand: Draper MPN: 19722
  • Country of Origin:

Discontinued


Suitable for home automotive maintenance and other tasks around the home. Display packed in blow mould storage case.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
Draper TX-STAR products are compatible with †Torx fixing systems.
†Torx is the registered trademark of Camcar/Textron inc.
  • 12 x 1/4" sq. dr. sockets size: 4-13mm
  • 1/4" sq. dr. spinner handle
  • 6 x 3/8" sq. dr. sockets size: 10-17mm
  • 3/8" sq. dr. 10mm spark plug socket
  • 3/8" sq. dr. reversible ratchet
  • 3/8" sq. dr. extension bar size: 75mm
  • socket converter 3/8" (F) x 1/4" (M) sq. dr.
  • plain slot chubby screwdriver
  • cross slot chubby screwdriver
  • 230mm waterpump pliers with double dipped soft grip handles
  • 150mm combination pliers with double dipped soft grip handles
  • 5 x combination spanners size:10-14mm
  • 8 hexagon keys size: 1.5-6.0mm
  • adaptor 1/4" (F) x 1/4" sq. dr.
  • 3 plain slot bits: 4, 5 and 6mm
  • 4 cross slot bits: No. 1, 2, 3 and 4
  • 3 PZ TYPE bits: No.1, 2 and 3
  • 6 Draper TX-STAR bits: T15-T40
  • 4 hexagonal bits size: 3-6mm

Reviews


Be the first to submit a review

Trustpilot