Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper 23040 230V 180W Variable Speed Tri-base (detail) Sander

Order Code:  

91-5293

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 23040 Copy to clipboard EAN-13: 5010559230402
 Report an error

Discontinued

Features:
•   Hook and loop base pad for easy sheet change
•   Soft grip handle
•   Dust extraction facility
Supplied complete with: three sanding sheets, plug and 3M (approx.) of cable. Display carton.
    Specification:
  • Pad size: 90 x 90 x 90mm
  • Speed (no load): 8000r/min
  • Weight: 1.1kg

Reviews


Be the first to submit a review

Trustpilot