Christmas Opening Hours and Delivery Dates here

Draper 24981 50L Air Compressor (1.5kW)

Order Code:

91-9898

Brand: Draper MPN: 24981 EAN-13: 5010559249817
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £188.00 £157.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 21/01/2026


Features: Suitable for workshop and site use, Thermal motor protection overload, on/off pressure switch, pressure regulator and pressure gauge, Wheels and transport handle

  • Tank Size 50L
  • Motor 1.5kw (2.0HP)
  • Air displacement 7.3cfm (206L/min)
  • Free air delivered (FAD) 4.0cfm (113L/min)
  • Input current 13A
  • Speed 2850rpm
  • Maximum pressure 116psi (8bar)
  • Sound pressure level 74.4dB
  • Sound power level 97dB
  • Dimensions 765 x 325 x 705mm
  • Weight 33kg
Type Air Compressor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot