Draper 27021 Engine Timing Kit (RENAULT, MERCEDES-BENZ, NISSAN, VAUXHALL)

Extended range
Order Code:

91-7540

Brand: Draper MPN: 27021 EAN-13: 5010559270217
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/02/2025


Used on the following Vehicles: Mercedes - Benz C - Class 2014 - 2015 Mercedes - Benz C - Class 2014 - 2015 Nissan NV400 2011 - 2017 Nissan Primastar 2006 - 2015 Nissan Qashqai 2014 - 201 Nissan Qashqai/+2 2007 - 2014 Nissan X - Trail 2007 - 2017 Renault Espace IV 2006 - 2015 Renault Espace V 2015 - 2017 Renault Fluence 2013 - 2015 Renault Grand Espace IV 2006 - 2015 Renault Grand Scenic II 2006 - 2009 Renault Grand Scenic III 2009 - 2015 Renault Koleos 2008 - 2015 Renault Laguna II 2005 - 2007 Renault Laguna III 2007 - 2015 Renault Latitude 2010 - 2016 Renault Master III 2010 - 2017 Renault Megane II 2006 - 2010 Renault Megane III 2009 - 2015 Renault Megane III 2012 - 2016 Renault Megane IV 2006 - 2017 Renault Scenic II 2006 - 2009 Renault Scenic III 2009 - 2015 Renault Scenic/Grand Scenic IV 2016 - 2017 Renault Talisman 2015 - 2017 Renault Trafic II 2006 - 2015 Renault Trafic III 2014 - 2017 Renault Vel Satis 2005 - 2010 Vauxhall Movano - B 2010 - 2016 Vauxhall Vivaro - A 2006 - 2014 Vauxhall Vivaro - B 2014 - 2016 Engine Codes: 1.6cc626.951, LWU/R9M, LWX/R9M, LWY/R9M, LWZ/R9M, R9M, R9M 402, R9M 404, R9M 408, R9M 409, R9M 410, R9M 413, R9M 450, R9M 4522.0ccM9R, M9R 610, M9R 613, M9R 615, M9R 630, M9R 692, M9R 700, M9R 721, M9R 722, M9R 724, M9R 740, M9R 742, M9R 744, M9R 746, M9R 748, M9R 754, M9R 756, M9R 760, M9R 761, M9R 762, M9R 763, M9R 780, M9R 782, M9R 784, M9R 786, M9R 788, M9R 800, M9R 802, M9R 803, M9R 804, M9R 805, M9R 806, M9R 808, M9R 809, M9R 811, M9R 812, M9R 814, M9R 815, M9R 816, M9R 817, M9R 820, M9R 824, M9R 828, M9R 830, M9R 832, M9R 833, M9R 834, M9R 835, M9R 836, M9R 838, M9R 839, M9R 844, M9R 845, M9R 846, M9R 849, M9R 854, M9R 855, M9R 856, M9R 857, M9R 858, M9R 859, M9R 865, M9R 8662.3ccL0B/M9T, L0C/M9T, L2U/M9T, LOD/M9T, LP6/M9T, LW7/M9T, LWJ/M9T, LWK/M9T, LWL/M9T, M9T 670, M9T 672, M9T 676, M9T 678, M9T 680, M9T 686, M9T 690, M9T 692, M9T 694, M9T 696, M9T 698, M9T 700, M9T 702, M9T 706, M9T 708, M9T 870, M9T 880, M9T 890, M9T 896, M9T 898

  • Contents:
  • 1 x Crankshaft locking pin 2.0/2.3 - OEM EN48330, MOT 1766
  • 1 x Auxiliary belt tensioner pin - OEM KM 6130
  • 1 x Crankshaft timing pin - OEM MOT 1970
  • 1 x Camshaft alignment tool - OEM MOT 1769, OEM MOT 1969 (1.6L), EN48332
  • 1 x Pins for 2.0L/2.3L engines (M9R/M9T) - OEM MOT 1769
  • 1 x Pins for 1.6L engines (R9M) - OEM MOT 1969
  • 1 x Camshaft split gear alignment tool - OEM MOT 1773, EN48331
  • 1 x Crankshaft pulley holding tool - EN - 48334,KM956 - 1, OEM MOT 1770
  • 1 x Chain tensioner locking pin
  • 1 x 4mm Hex key
  • 2 x M5 x 12 cap screw
  • 1 x M6 x 40 hex head bolt
Type Engine Timing Kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot