Draper 38214 Electronic Safe (8L)

Extended range
Order Code:

92-2215

Brand: Draper MPN: 38214 EAN-13: 5010559382149
Qty Unit Price (Ex VAT)
1+ £61.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Solid steel construction with easy to use electronic keypad with 6 digit security code system. Safe has pre-drilled fixing holes and supplied with security fixings, two keys and 4 x AA batteries. Display carton.

  • Door thickness 4mm
  • Body thickness 1.5mm
  • Dimensions (internal) L x W x H 305 x 140 x 200mm
  • Dimensions (external) L x W x H 310 x 200 x 200mm
  • Weight 6.5kg
Type Safes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot