Draper 38218 Electronic Safe (44L)

Extended range
Order Code:

92-2219

Brand: Draper MPN: 38218 EAN-13: 5010559382187
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/02/2025


Solid steel construction with easy to use electronic keypad with 6 digit security code system. Safe has pre-drilled fixing holes and supplied with security fixings, two keys and 4 x AA batteries. Display carton.

  • Door thickness 4mm
  • Body thickness 2mm
  • Dimensions (internal) L x W x H 345 x 290 x 445mm
  • Dimensions (external) L x W x H 350 x 350 x 450mm
  • Weight 18kg
Type Safes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot