Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 43135 750ml Air Paraffin/washing Gun

Order Code:  

91-6460

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 43135 Copy to clipboard EAN-13: 5010559431359
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 days
Available to back OrderBack order, lead time 11 days

Suitable for spraying a wide range of oils, cleaning agents and rustproofing liquids. Fitted with adjustable nozzle. Display packed.


    Specification:
  • Operating air pressure: 40-90psi (2.8-6.2bar)
  • Air inlet: 1/4" BSP
  • Pot capacity: 750ml
  • Weight: 0.5kg
Capacity 750ml
Air Pressure 90psi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review