Draper 43640 11 Piece Ratchet Screwdriver and Bit Set

Standard range
Order Code:

91-2837

Brand: Draper MPN: 43640 EAN-13: 5010559436408
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
325 available to back orderBack-order availability date - 04/02/2025

Chrome plated blade with powerful 1/4" magnetic bit holder. Ratchet for forward/reverse/lock. The set is supplied with 10 hardened and tempered 8660 alloy steel 1/4" bits x 25mm long in holder with belt clip. Display packed.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR products are compatible with †Torx fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron inc.


  • screwdriver with 1/4" magnetic bit holder
  • 2 plain slot bits size: 5 and 6mm
  • 2 cross slot size: 1 and 2
  • 2 PZ TYPE bits: No.1 and 2
  • 4 Draper TX-STAR bits: T10, T15, T20 and T25
Blade Type Various
Drive Type 1/4" Hex
Material Chrome Vanadium Steel
Number of Pieces 11

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot