Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Lever action gun for use with standard grease gun cartridges and bulk. Supplied complete with delivery tube, connector with 1/8" BSPT thread and pressure relief valve. Safe working pressure 55MPa (8000psi). Display carton.
Type | Side lever grease gun |
---|---|
Capacity | 0.5L |
Pressure | 8000psi |
To use this facility please Sign In.
Sign In