Site: Industry
Currency: GBP    
Draper Expert 43960 High Volume Hand Grease Pump

Draper Expert 43960 High Volume Hand Grease Pump

Draper Expert
Standard range
Order Code:

91-1504

Brand: Draper Expert MPN: 43960 EAN-13: 5010559439607
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.00
Price per unit Ex VAT
16 in Stock, despatched in 3 days

Expert Quality, portable hand-operated lever grease pump providing high volume greasing where power is not available. Ideal for site use in construction, agricultural and remote locations. High grease output, four times more efficient per stroke (4g) at 27MPa (4000psi). Heavy duty cast iron pump head with lifting handle on pump for easy transport around site. Supplied complete with drum cover, 2M of 1/4" I.D. high pressure rubber hose fitted with high quality steel connector and grease coupler, and 10kg capacity steel grease bucket. Suitable for use with grease up to NLGI 3. Carton packed.


Type Grease pump
Capacity 10000g
Pressure 4000psi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C