Draper 53084 230V Turbo Arc Welder (130A)

Standard range
Order Code:

92-0003

Brand: Draper MPN: 53084 EAN-13: 5010559530847
Qty Unit Price (Ex VAT)
1+ £94.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
113 in Stock, despatched in 3 days

Multi - purpose machine suitable for experienced and DIY users alike. Features: Continuous regulation of welding current, Thermal overload protection, Direct fit earth clamp and electrode holder. Supplied with face mask and combined hammer/wire brush.

  • Output amperage range 50 - 130A
  • Phase Single 230V
  • Input current 16A
  • Duty cycle 10% @ 130A
  • Electrode size 2.0 - 3.2mm
  • Dimensions 470 x 270 x 320mm
  • Weight 18kg
Type Arc Welder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot