Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Current:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £228.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty high output transformer and forced-air cooling to maximize duty cycle performance. Supplied with comfort grip non-live torch, 1.8m earth cable, 1m gas hose, 0.45kg flux cored wire and 1mm contact tip. Set up in the no-gas welding mode, but can also easily be switched to gas by simple change of polarity and the purchase of a Gas Conversion Kit - Model No. 120.802032.
Model No | MIGHTYMIG150 |
Nett Weight: | 26kg |
Welding Current: | 30-150A |
Wire Capacity: | 0.9kg Gasless & 0.7kg Mild Steel |
Duty Cycle: | 100% @ 30A, 15% @ 105A |
Cooling System: | Forced Air |
Gas Type: | CO2, Argon, CO2/Argon Mix |
Torch: | 2.1m Non-Live |
Supply: | 230V |
Absorbed Power: | 4.5kW |
Case Size: | Compact |
Weight: | 26kg |
Gasless Consumables: | |
Flux Cored Wire (0.9kg x Ø0.9mm): | TG100/1 |
Replacement Tips 1mm (Pack of 5): | TG100/2 |
Note: | For use with 0.9kg Gasless and 0.7kg Mild Steel Wire Reels only. |
Type | MIG welder |
---|---|
Current | 150A |
Lifetime Warranty | No |
Voltage | 230V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In