Draper 55876 D20 20V LED Flexible Inspection Light - Bare

Standard range
Order Code:

92-0257

Brand: Draper MPN: 55876 EAN-13: 5010559558766
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
137 available to back orderBack-order availability date - 14/01/2025

Features: Part of the D20 series, 7 preset angle positions, 270° adjustable head, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Max Power 3W
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 0.47kg
Type Inspection light

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot