Draper 56416 140mm Internal Straight Circlip Pliers

Standard range
Order Code:

91-2367

Brand: Draper MPN: 56416 EAN-13: 5010559564163
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
68 available to back orderBack-order availability date - 30/12/2024

Industrial quality circlip pliers made from chrome nickel-steel that has been hardened and tempered.


  • Length: 140mm
  • Straight tips
  • Polished finish
  • Chemically blackened tips
  • Non-slip cushion-grip handles
  • Draper type 56416
Type Internal
Bore Diameter 12 to 25mm
Capacity N/A
Length 140mm
Nose N/A
Shaft Diameter N/A
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot