Draper 57373 1/2 Sanding Sheets, 115 x 280mm, Assorted Grit (Pack of 10)

Standard range
Order Code:

92-4690

Brand: Draper MPN: 57373 EAN-13: 5059482013911
Qty Unit Price (Ex VAT)
1+ £4.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
110 in Stock, despatched in 3 days

This pack of 1/2 sanding sheets (115 x 280mm) are made from premium quality aluminium oxide that is resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting performance.

The sheets are pre-cut to fit 1/2 sanders with clamping function (115 x 230mm).

The heavy-duty E-Weight backing paper makes the sanding sheet more durable –– able to withstand the toughest jobs.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with most 1/2 sanders including Stock No. 57941.

  • Size: 115 x 280mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing weight: E-Weight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot