Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £14.01 | £11.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Four number combination (0001-9999), that is easily reset by use of tool supplied. Hardened steel shackle. Laminated body 48mm wide. Special cover to prevent damage to locked item. Supplied complete with resetting tool. Display packed.
Draper Security Rating: 3
Type | Combination |
---|---|
Body Material | Steel |
Mechanism | Double bolted locking |
Shackle | N/A |
Width | 48mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In