Draper 64164 32mm Solid Brass Padlock & 2 Keys w Hardened Steel Shackle & Bumper

Standard range
Order Code:

91-5048

Brand: Draper MPN: 64164 EAN-13: 5010559641642
  • Quickly find another product in this range by Width:

    32mm 42mm 52mm
Qty Unit Price (Ex VAT)
1+ £10.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
98 available to back orderBack-order availability date - 09/02/2025

Solid brass body with hardened steel shackle. Special cover to prevent damage to locked item. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 4


Type General purpose
Body Material Brass
Mechanism Double bolted locking
Shackle N/A
Width 32mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot