Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Expert quality XP1000®, patented dual-layer insulated sheath, which makes any damage highly visible. Individually tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC. Ergonomic soft grip bi-material handle allows free spinning in the palm of your hand to quickly tighten screws, but also allows transfer of torque when needed. Designed with flat sides to prevent them from rolling. SCVM steel blades hardened, tempered and chemically blackened with precision-machined tip for exact fit to prevent screw damage.
Blade Length | 60mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Tip Type | Pozidriv |
Tip Size | PZ0 |
VDE/1000V Approved | Yes |
To use this facility please Sign In.
Sign In