Draper 66426 T8 1/4" Hex TX-STAR® Insert Bit 25mm Long x 2

Standard range
Order Code:

91-9120

Brand: Draper MPN: 66426 EAN-13: 5010559664269
Qty Unit Price (Ex VAT)
1+ £1.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in Stock, despatched in 3 days

Chrome vanadium steel hardened, tempered with shot blast finish. Supplied in 1 or 2's. Display packed.

Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size T8
Head Type Torx
Number of Pieces 2
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot