Draper 66804 150mm 230V Bench Grinder

Standard range
Order Code:

91-5506

Brand: Draper MPN: 66804 EAN-13: 5010559668045
Qty Unit Price (Ex VAT)
1+ £75.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
130 available to back orderBack-order availability date - 18/01/2025

A compact machine with one coarse and one fine grinding wheel, adjustable eye protection shields, spark deflectors, wheel guards and tool rests. Fitted with a BS approved non-rewireable 3 pin moulded plug and cable. Display carton.


    Specification:
  • Grinding wheel diameter: 150mm
  • Bore size: 12.7mm
  • Speed: 2950r/min
  • Machine dimensions: 330 x 200 x 250mm
  • Weight: 9kg
Voltage 230V
Type Grinder
Power 250W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot