Christmas Opening Hours and Delivery Dates here

Draper 69687 Spare Blade for Hover Mower 69659

Order Code:

91-6926

Brand: Draper MPN: 69687 EAN-13: 5010559696871
  • Country of Origin: Italy
  • View All

Discontinued


The Draper Spare Blade for Hover Mower (91-6925) 69659 has a 300mm cutting width.


    Specification:
  • Cutting width: 300mm
  • Cutting heights: 3 (10-22 mm approx.)
  • Advised Max. cutting area: 400M² approx.
  • Cable length: 12M (approx.)
  • Grass collection box capacity: 20L
  • Weight (machine only): 10.5kg
Type Spare blade

Trustpilot