Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper 71837 Air Grease Gun

Order Code:  

91-6458

 
Brand: Draper MPN: 71837 EAN-13: 5010559718375
  • Country of Origin: Taiwan

Discontinued


Pistol-type, continuous flow version suitable for agricultural, automotive and industrial applications. 360° adjustable handle allows access to awkward locations. Accepts bulk or standard 400g grease cartridges. Supplied complete with rigid delivery tube. Display carton.


    Specification:
  • Operating air pressure: 30-110psi (2.1-7.6bar)
  • Capacity: 400cc
  • Outlet pressure: 2400-4500psi (166-414bar)
  • Air inlet: 1/4" BSP
  • Minimum hose size: 1/4" I.D
  • Weight: 1.5kg
Type Air operated pistol grease gun

Reviews


Be the first to submit a review

Trustpilot