Draper 78227 2 Drawer Intermediate Chest

Order Code:

91-4224

Brand: Draper MPN: 78227
  • Country of Origin:

Discontinued


Two drawer tool chest manufactured from sheet steel with powder coated finish. Drawers are fitted with anti-slip mats and ball bearing runners for smooth operation and long life. Secure integral locking system on lower drawer with two keys. Carton packed.
  • 1 full width drawer: 620 x 330 x 60mm
  • 1 full width drawer: 620 x 330 x 105mm
  • Overall dimensions: 670 x 335 x 205mm

Reviews


Be the first to submit a review

Trustpilot