Site: Industry
Currency: GBP    
Sealey AP26029TB Add-on Chest 2 Drawer with Ball Bearing Runners - Black

Sealey AP26029TB Add-on Chest 2 Drawer with Ball Bearing Runners - Black

Sealey
Standard range
Order Code:

89-6653

Brand: Sealey MPN: AP26029TB EAN-13: 5051747447547
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.95
Price per unit Ex VAT
100 in Stock, despatched in 2 days

All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations. Added security provided by cylinder locks. Supplied with two keys. Rust and solvent resistant powder coat paint finish. Drawers ideally sized for fitting Sealey themed tool trays. Features stainless steel drawer pulls and non-slip liners.

Model NoAP26029TB
Nett Weight:13.68Kg
Specification (W x D x H):
Overall Size:670 x 440 x 210mm
Medium Drawer (x2):535 x 400 x 60mm

Type Add-on chest
Lifetime Warranty No
Number of Drawers 2
Width 670mm

Order Code: 89-0286

MPN: AP/NSL

Sealey
Standard range
Price per unit Ex VAT
1+
£27.00
£11.34
100 in Stock, despatched in 2 days

Order Code: 89-1438

MPN: APTT310

Sealey
Standard range
Price per unit Ex VAT
1+
£22.27
100 in Stock, despatched in 2 days

Order Code: 89-6652

MPN: AP26059TB

Sealey
Standard range
Price per unit Ex VAT
1+
£253.28
100 in Stock, despatched in 2 days

Order Code: 89-6654

MPN: AP26479TB

Sealey
Standard range
Price per unit Ex VAT
1+
£439.27
100 in Stock, despatched in 2 days

Order Code: 94-3006

MPN: APCHB

Sealey
Standard range
Price per unit Ex VAT
1+
£6.45
100 in Stock, despatched in 2 days

Order Code: 94-3715

MPN: APPBB

Sealey
Standard range
Price per unit Ex VAT
1+
£16.51
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C