Draper 81519 6 Piece Impact Screwdriver Set

Order Code:

91-2817

Brand: Draper MPN: 81519 EAN-13: 5010559815197
  • Country of Origin: Taiwan

Discontinued


With forward/reverse rotation and chemically blacked knurled hand grip. Supplied with bit holder and four bits. Bit holder can be removed to use 1/2" socket drive with impact sockets. Overall tool length 170mm. Display packed in steel storage case.



* Sold loose


  • impact screwdriver
  • adaptor 8mm hexagon x 1/2" sq. drive
  • 2 plain slot bits: 8 and 10mm
  • 2 cross slot bits: No.2 and 3
Drive Type(s) Phillips, Slotted
Pieces 6

Reviews


Be the first to submit a review

Trustpilot