Christmas Opening Hours and Delivery Dates here

Draper 82199 Venom Double Ground 250mm Tenon Saw

Order Code:

91-7254

Brand: Draper MPN: 82199 EAN-13: 5010559821990
  • Quickly find another product in this range by Blade Length:

    250mm 300mm
Qty Unit Price (Ex VAT)
1+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayFurther 2,843 despatched in 3 working days

This tenon saw from Draper is made from high quality hardened and tempered carbon steel which has been straightened and stress relieved.

The blade has been double ground to ensure a faster cutting performance with sawdust removal on both forward and reverse action.


  • Blade coated with an ultra-tough lacquer to protect from corrosion and ease friction
  • Ergonomic soft grip handle with a ridge free finger support for precision cutting and user comfort
  • Length 250mm
  • 12tpi
  • Blade width 1mm
  • Manufacturer's part 82199


Type Tenon Saw
Blade Length 250mm
Blade Material Steel
Teeth Per Inch 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot