Christmas Opening Hours and Delivery Dates here

Draper 82386 33 Piece Magnetic Bit Holder Set

Order Code:

91-3206

Brand: Draper MPN: 82386 EAN-13: 5010559823864
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
762 in stock, despatched in 3 working days

1/4" bits manufactured from CRV 6150 steel hardened and tempered with a shot blast finish. Bit holder from zinc alloy steel hardened and tempered with the bit holder (female hexagon) brass chrome plated.

PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR products are compatible with †Torx fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron Inc.


  • 1/4" magnetic bit holder
  • 8 plain slot bits size: 3.5 mm (x 3), 5.5mm (x 3) and 6.0mm (x 2)
  • 19 PZ TYPE bits: No.1 (x 5), 2 (x 10) and 3 (x 4)
  • 2 Draper TX-STAR bits: T10 and T20
  • 3 hexagonal bits size: 4, 5 and 6mm
Blade Type Various
Drive Type 1/4" Hex
Material Chrome Vanadium Steel
Number of Pieces 33

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot