Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Featuring a variable suction switch and spray facility for valeting carpets, floors, upholstery and hard surfaces.
The detergent is added in the form of a pressurized spray.
This cleaner is also designed to pick up dry material.
It has a 20L tank and 4L detergent capacity.
Fitted with 10m (approx.) cable and approved plug.
This cleaner is Supplied with the following; Paper dust bag, Cartridge filter, Anti foam filter, 3m flexible hose, Stainless steel retractable extension tube, Ergonomic trigger with remote start stop function, Round brush, Crevice nozzle, Multi use brush with metal base and retractable brush, Small spray - suction nozzle, Large spray - suction nozzle + squeegee.
All accessories are 35mm diameter.
Type | Vacuum extension tube |
---|
To use this facility please Sign In.
Sign In