Easter opening times here
Scan C2B157F Paper Towel Wiping Roll 2-Ply 176mm x 150m (Pack 6)

Scan C2B157F Paper Towel Wiping Roll 2-Ply 176mm x 150m (Pack 6)

Scan
Standard range
Order Code:

97-1160

Brand: Scan MPN: C2B157F EAN-13: 5023969003443
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit Ex VAT
20 in stock, despatched in 2 working days

The Scan Paper Towel Wiping Roll is made from 100% recycled strong and absorbent, 2-ply paper. It is ideal for all essential cleaning and wiping tasks. The paper roll benefits from quick-tear perforations and has a removable core for centre feed.

Manufactured according to CHSA Soft Tissue Standard.

Specification:

Roll Length: 150m
Sheet Width: 176mm
Sheets Per Roll: 405
Core Size: 60mm

Supplied as a pack of 6.


Type Centre Feed Roll
Colour Blue
Length 150m
Width 176mm
Material Paper
Ply 2 ply
Pack Quantity 6

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C