Draper 83585 Storm Force Hammer Drill 810W

Order Code:

91-7289

Brand: Draper MPN: 83585 EAN-13: 5010559835850

Discontinued


This hammer drills from the Draper Storm Force range has a variable speed motor and is fitted with hammer and rotary drilling functions as well as an adjustable side handle with depth rod and forward and reverse facility. The soft grip handle ensures user comfort, even when used for prolonged periods.


  • Supplied with approximately 3M of cable and approved plug
  • Voltage 230V 50Hz
  • Rated input 810W
  • Drilling capacity - wood 25mm, masonry 13mm, mild steel 10mm
  • Chuck capacity 1.5 to 13mm
  • Max. speed (no load) 2800rpm
  • Weight 2.1kg
  • Manufacturer's part 83585
Power 810W
Chuck Type Keyless
Chuck Capacity 13mm
Impact Rate 40000bpm

Reviews


Be the first to submit a review

Trustpilot