Draper 83622 Storm Force Variable Speed Jigsaw 400W

Order Code:

91-7298

Brand: Draper MPN: 83622 EAN-13: 5010559836222

Discontinued


This jigsaw is part of the Storm Force range by Draper and has a 400W variable speed motor. It is fitted with a dust extraction facility, electronic variable speed control and 0 to 45° cutting capability.


  • Soft grip handles for user comfort
  • Voltage 230V 50Hz
  • Cutting capacity - wood 55mm, steel 8mm
  • Reciprocations per minute 800 to 3000
  • Weight 1.56kg
  • Manufacturer's part 83622

Supplied with a hex key, one woodcutting blade, approximately 3m of cable and approved plug.
Type Variable speed
Power Rating 400W
Shank N/A
Supply Voltage 230V

Reviews


Be the first to submit a review

Trustpilot