Draper 85354 Soldering Iron (30W)

Standard range
Order Code:

91-4097

Brand: Draper MPN: 85354 EAN-13: 5010559853540
Qty Unit Price (Ex VAT)
1+ £13.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
459 available to back orderBack-order availability date - 18/01/2025

Soldering irons complete with tip and BS approved 3 pin plug and 1.2M (approx.) of cable. Display packed.

Manufactured to BS EN 60335-2-45 Specifications Regulations 1989


Type Soldering iron
Cable Length 1.2m
Tip Type Screwdriver
Voltage 230V
Wattage 25W
Working Temperature N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, January 5, 2016 Question by: Rapid Customer | Product code: 91-4097
Q. Hi, can you supply spare tips for 91-4097 soldering iron?
A. Hi Dimitri, thank you for your question. Please see 91-1239 for a suitable tip.


Wednesday, May 1, 2013 Question by: Rapid Customer | Product code: 91-4097
Q. Hello. Can you tell me the diameter of the tip shaft? I have a tacking iron tool and it needs to fit. Thanks
A. Hi Jason. Thank you for your question. Draper advise that the tip is 3.76mm diameter, we hope this helps.

Reviews


Be the first to submit a review

Trustpilot