Draper 85655 Pallet Truck (2.5 tonne)

Standard range
Order Code:

92-0973

Brand: Draper MPN: 85655 EAN-13: 5010559856558
  • RoHS Compliant
  • Country of Origin: Malaysia
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £480.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 18/01/2025

Ideal for use in warehouse environments. Sold loose on pallet.

  • Capacity 2,500kg
  • Minimum fork height 85mm
  • Maximum fork height 200mm
  • Lift height 672mm
  • Fork length 1150mm
  • Fork width 540mm
  • Load wheel quantity 4
  • Steering wheel quantity 2
  • Load wheel size 80 x 70mm
  • Steering wheel size 200 x 50mm
  • Wheel material Rubber
  • Nett Weight 72kg
Type Pallet Truck

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot