Christmas Opening Hours and Delivery Dates here

Draper 85673 3 in 1 Heavy Duty Sack Truck

Order Code:

92-0971

Brand: Draper MPN: 85673 EAN-13: 5010559856732
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £116.00 £112.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 3 working daysBack-order availability date - 03/01/2026

High quality tubular steel frame. The sack truck has an extra set of swivel wheels that can be lowered vertically to serve as an extra support near the handles or positioned horizontally as "drag along" truck for heavy or bulky loads. Fitted with pneumatic tyres and grips on handles.

  • Capacity wheels + castors 300kg
  • Capacity just wheels 250kg
  • Toe plate size 400 x 300mm
  • Toe plate thickness 4mm
  • Unladen weight 20.85kg
  • Overall size L x W x H 1275 x 614 x 560mm
Type Sack truck

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot