Draper 90049 10W COB LED Rechargeable Work Light - 1,000 Lm (Yellow)

Standard range
Order Code:

91-7890

Brand: Draper MPN: 90049 EAN-13: 5010559900497
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 10/01/2025

10 watt COB work light producing 1000 lumen output with high, low, SOS and strobe light settings and a battery power indicator. Operated by 2x AA batteries or the 2 supplied rechargeable batteries which can be charged via a micro USB cable. Fitted with a standard USB output socket for powering/charging items such as mobile phones. Manufactured from shock-resistant plastic and fitted with a rubber surround and support stand with magnetic base. Supplied with a pivot stand and a micro USB to USB cable.

  • Wattage 10W
  • Light Type COB LED
  • Lumens 1000
  • Light Settings High/Mid/SOS/Strobe
  • Power Source 4x 2.2Ah Li-ion batteries (supplied) or 2x AA batteries (available separately)
  • Burn Time 4 Hours
  • Charging Time 5-6 Hours
Type Rechargeables

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot