Christmas Opening Hours and Delivery Dates here

Draper 90101 5W COB LED Rechargeable Aluminium Pen Torch

Order Code:

91-7903

Brand: Draper MPN: 90101 EAN-13: 5010559901012
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £33.00 £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 3 working days

5 - watt COB LED rechargeable penlight manufactured from quality alu Minium. Fitted with a bright 400 lumen COB LED light delivering a 37M beam, with three beam functions full/red/red flash. The Aluminium housing is attached with on/off button and pocket clip. Supplied with induction charging base button and charging base and USB cable.

  • Wattage 5W
  • Light Type COB LED
  • Lumens 400
  • Light Settings High/Red/Red Strobe
  • Power Source 3.7V 2.2Ah Li-ion battery
  • Burn Time 4 Hours
  • Charging Time 3 Hours
Type Key Ring and Mini Torches
Battery Type / Qty 3.7V 2.2Ah Li-ion battery
Body Material Aluminium
Lamp Type Pen light
Lifetime Warranty No
Light Output 400lm
Output Power 5W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot