Draper 94639 XP1000 VDE Pliers Set (3 Piece)

Standard range
Order Code:

92-2539

Brand: Draper MPN: 94639 EAN-13: 5059482030727
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 11/01/2025

Expert quality XP1000®, a set of three comprising the most popular pliers and side cutter (180mm Combination Pliers, 160mm Long Nose Pliers, 160mm Diagonal Side Cutter). Manufactured from premium steel forged in Germany. Induction-hardened jaws provide ultimate effortless clean cutting and gripping for long-term performance. The precision-machined pivot pins allow smooth one-handed operation and minimum play for ease of use.

A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Forged in Germany
  • Easy and comfortable to use with soft grip handle
  • Effortless clean cutting and long-term performance
  • Lifetime Warranty

Contents:

  • 1 x 180mm Combination pliers
  • 1 x 160mm Long nose pliers
  • 1 x 160mm Diagonal side cutter

Type VDE Pliers
Lifetime Warranty Yes
Number of Pieces 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot