Draper 9552 DIY Series 45 Piece Screwdriver and Pliers Set

Order Code:

91-7127

Brand: Draper MPN: 9552
  • Country of Origin:

Discontinued


Comprehensive set with a variety of soft grip screwdrivers, hand tools and insert bits. Multiples of six sets only, supplied in countertop display



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR products are compatible with †Torx fixing systems
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron Inc.
  • 3 plain slot screwdrivers size: 3 x 75mm, 5 x 100mm and 6 x 150mm
  • 3 cross slot screwdrivers: No.0,1and 2
  • 3 plain slot precision screwdrivers 50mm long size: 1.5, 2.0 and 2.5mm
  • 3 cross slot precision screwdrivers 50mm long: No.00, 0 and No.1
  • 5 Draper TX-STAR precision screwdrivers 50mm long size: T8, T9. T10, T15 and T20
  • 1/4" magnetic bit holding driver
  • 6 x 1/4" plain slot insert bits size: 3-8mm
  • 6 x 1/4" cross slot insert bits: No.0, 1(x2), 2(x2) and No.3
  • 4 x 1/4" PZ TYPE insert bits: No.0, 1(x2), 2(x2) and No.3
  • 6 x 1/4" Draper TX-STAR bits: T10-T40
  • 6 x 1/4" hexagon insert bits size: 2-6mm
  • 150mm combination pliers
  • 150mm diagonal side cutters

Reviews


Be the first to submit a review

Trustpilot