Christmas Opening Hours and Delivery Dates here

Draper 99059 XP1000 VDE Multi-Purpose Pliers 200mm Tethered

Order Code:

92-2560

Brand: Draper MPN: 99059 EAN-13: 5010559990597
Qty Was Unit Price (Ex VAT)
1+ £63.00 £56.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 30/01/2026

Expert quality XP1000®, manufactured from premium steel. Featuring many features in one tool for the electrician on site. Includes features for cutting cables, wire stripping notches (0.75–4.0mm), terminal crimping (0.75, 1.0, 1.5, 2.5, 4.0mm), pattress screws shearing 3.5mm and 4.0mm panel screws. Long nose for grabbing and looping wires.

A two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort, and horns prevent slipping onto live conductors.

Tested to 10kV, these pliers are suitable for working on live circuits of 1kV AC and 1.5kV DC. The handle also incorporates a tethered fixing solution to comply with Work at Height Regulations.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Tethered fixing solution complies with Work at Height Regulations
  • Effortless clean cutting, with wire stripping notches for 0.75 to 4.0mm wires
  • Easy and comfortable to use with soft grip handle
  • Lifetime Warranty
Type VDE Pliers
Lifetime Warranty Yes
Material Forged Steel
Overall Length 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot