Draper 99781 Continuous Diamond Blade (200mm)

Standard range
Order Code:

91-8139

Brand: Draper MPN: 99781 EAN-13: 5059482000980
Qty Unit Price (Ex VAT)
1+ £7.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
87 in Stock, despatched in 3 days

Hardened and tempered diamond blade with continuous rim to provide a smooth cutting finish. Designed for use on ceramic and natural stone tiles. Suitable for dry and wet cutting, with optimum results when used wet. Compatible with most tile cutting machines with a 25.40mm bore.

  • Diameter 200mm
  • Bore size 25.40mm
  • Segment height 7mm
  • Maximum speed 7,650rpm
  • Kerf 2.3mm
  • Blade construction Sintered
  • Weight 0.39kg
Type Diamond Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot