Draper Expert 19989 Expert 1.5/16 1/2" Square Drive Hi-torq Socket

Extended range
Order Code:

91-0339

Brand: Draper Expert MPN: 19989 EAN-13: 5010559199891
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

An imperial 12-point socket manufactured from chrome vanadium steel that has been hardened, tempered, chrome plated and polished for corrosion protection.


  • Size: 1 5/16in.
  • 12-point, bi-hexagon
  • ½in. square drive
  • Chamfered end allows positive nut location
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications
  • Draper type 19989
Type Bi-hexagon socket
Material Chrome Vanadium Steel
Size 1 5/16in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot