Draper Expert 10376 T7 1/4 Hex. Tx Star Insert Bit 25mm Long x 2
Image Representative of Range

Draper Expert 10376 T7 1/4" Hex. Tx Star Insert Bit 25mm Long x 2

Extended range
Order Code:

91-3008

Brand: Draper Expert MPN: 10376 EAN-13: 5010559103768
Qty Unit Price (Ex VAT)
1+ £0.856
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A ¼in. hexagonal Tx-Star bit made from hardened and tempered S2 steel with a shot-blasted finish.


  • Size: T7
  • Length: 25mm
  • Pack quantity: 2
  • Draper type 10376
  • Draper Tx-Star products are compatible with Torx fixing systems
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size T7
Head Type Torx
Number of Pieces 2
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot