Draper Expert 10744 T8 1/4 Hex. Tx Star Insert Bit 100mm Long x 1
Image Representative of Range

Draper Expert 10744 T8 1/4" Hex. Tx Star Insert Bit 100mm Long x 1

Extended range
Order Code:

91-3042

Brand: Draper Expert MPN: 10744 EAN-13: 5010559107445
Qty Unit Price (Ex VAT)
1+ £1.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A ¼in. hexagonal Tx-Star bit made from hardened and tempered S2 steel with a shot-blasted finish.


  • Size: T8
  • Length: 100mm
  • Pack quantity: 1
  • Draper type 10744
  • Draper Tx-Star products are compatible with Torx fixing systems
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size T8
Head Type Torx
Number of Pieces 1
Overall Length 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot