Draper Expert 11982 33mx19mm Black Insulation Tape BS3924 & BS4J10 Spec

Standard range
Order Code:

91-4115

Brand: Draper Expert MPN: 11982 EAN-13: 5010559119820
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
56 in Stock, despatched in 3 days

This PVC self-extinguishing, flame-resistant insulation tape is manufactured under strict quality control to EN60454/Type2 specifications.


  • Tape width: 19mm
  • Colour: black
  • Supplied on a 33m reel
  • Draper type 11982
Type Insulating tape
Colour/Pattern Black
Length 33m
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot