Draper Expert 12951 750mm Heavy Duty Centre Cut Bolt Cutter

Standard range
Order Code:

91-2397

Brand: Draper Expert MPN: 12951 EAN-13: 5010559129515
Qty Unit Price (Ex VAT)
1+ £124.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
45 in Stock, despatched in 3 days

An Expert Quality heavy-duty centre cut bolt cutter, suitable for cutting high tensile material up to 40 HRC.


  • Cutting capacity 13mm
  • Length 750mm
  • Jaws hardened to HRC 58-60 for long life
  • Centre cut jaw pattern
  • Grips on handles
  • Spare jaws available separately
Length 750mm
Max Cutting Hardness 40HRC

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, June 27, 2013 Question by: Rapid Customer | Product code: 91-2397
Q. would this product cut off a wheel clamp?
A. Hi Anthony. Thank you for your question. This product is not designed with this in mind and as such would not be suitable.

Reviews


Be the first to submit a review

Trustpilot