Draper Expert 13976 560g (20 Oz) Claw Hammer

Standard range
Order Code:

91-3525

Brand: Draper Expert MPN: 13976 EAN-13: 5010559139767
  • Quickly find another product in this range by Weight:

    225g 450g 560g
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 24/01/2025

A claw hammer with a solid forged head manufactured from fine-grain, high-carbon steel that has been correctly hardened and tempered.


  • Weight: 560g (20oz.)
  • Fully polished head
  • Lacquer coating for rust protection
  • Hardened tubular steel shaft
  • Shaft fitted with comfortable shock-absorbing vinyl grip
  • Draper type 13976
Type Claw hammer
Head Material Steel
Shaft Material Steel
Weight 560g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot