Draper Expert 14583 42" Roller Tool Cabinet (12 Drawers)

Order Code:

91-9357

Brand: Draper Expert MPN: 14583 EAN-13: 5010559145836

Discontinued


Expert Quality, twelve drawer roller cabinet, fitted with fixed and braked swivelling castors and soft grip handles for easy manoeuvrability. Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with an Aluminium trim, 3mm EVA foam linings, heavy duty auto retention ball bearing runners delivering a smoother operation and a secure locking system Supplied with two keys. Each tool cabinet is also Supplied with a 6mm EVA top mat. Carton packed on pallet.

  • Drawer Configuration:Â
  • 1x W 986 x D 408 x H 131mm
  • 2x W 352 x D 408 x H 50mm
  • 2x W 352 x D 408 x H 104mm
  • 1x W 352 x D 408 x H 347mm
  • 1x W 591 x D 408 x H 50mm
  • 2x W 591 x D 408 x H 77mm
  • 2x W 591 x D 408 x H 104mm
  • 1x W 591 x D 408 x H 239mm
  • Overall size:Â
  • W 1067 x D 460 x H 1099mmÂ
Type Tool Chests

Reviews


Be the first to submit a review

Trustpilot