Draper Expert 26482 Ergo Plus Fully Insulated VDE Pliers 185mm

Order Code:

91-7205

Brand: Draper Expert MPN: 26482 EAN-13: 5010559264827
  • Country of Origin: Germany

Discontinued


Manufactured to DIN Standard and individually certified to EN 60900:2004.

Expert Quality, special steel hardened and tempered with cutting edges separately induction hardened. Ergonomic shape of head and handles allow user to access difficult working areas and still keep a tight grip on the workpiece.


    The pliers have following functions:
  • Flat cutter on the tip of the head for use on cable ties
  • Wire stripper 1.5 and 2.5mm² wire
  • Diagonal cutter for medium hard wire (3.5mm²), hard wire (2.5mm²) and piano wire (2mm²)
  • Crimper for terminals 1.5 and 2.5mm²
  • Pattress screw cutter for M3.5 and M4 screws
  • Wire looping device on underside of pliers for looping wire for plug screws/terminals
  • Display packed
  • Draper Part No. DEP1, Stock No. 26482
Cutting Capacity Hard Wire 2.5mm
Cutting Capacity Medium-hard Wire 3.5mm
Cutting Capacity Piano Wire 2mm
Material Steel
Material Cutting Capability Medium-hard wire / hard wire / piano wire
Overall Length 185mm

Reviews


Be the first to submit a review

Trustpilot