Draper Expert 40027 3.2mmx75mm Plain Slot Parallel Tip Screwdriver

Extended range
Order Code:

91-2584

Brand: Draper Expert MPN: 40027 EAN-13: 5010559400270
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Polymer vulcanized 'soft grip' rubber handles, colour coded for easy recognition. Display packed in individual storage hanger with barcode on reverse.


Blade Length 75mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 3.2mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot