Draper Expert 40029 5mmx150mm Plain Slot Parallel Tip Screwdriver

Extended range
Order Code:

91-2586

Brand: Draper Expert MPN: 40029 EAN-13: 5010559400294
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Expert Quality, chrome vanadium steel blades hardened, tempered with satin chrome plated finish and sand blasted tips. Polymer vulcanized 'soft grip' rubber handles, colour coded for easy recognition. Display packed in individual storage hanger with barcode on reverse.


Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot